- RS Stock No.:
- 256-3754
- Mfr. Part No.:
- M-7804
- Manufacturer:
- MOXA
Temporarily out of stock - back order for despatch 16/05/2025, delivery within 10 working days from desptach date
Price Each
PHP3,506.75
(exc. VAT)
PHP3,927.56
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP3,506.75 |
- RS Stock No.:
- 256-3754
- Mfr. Part No.:
- M-7804
- Manufacturer:
- MOXA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Moxa Europe ioLogik 4000 series is suitable for remote monitoring and alarm systems, such as those used for water treatment systems, water supply systems, wastewater treatment systems, and power monitoring systems. These kinds of applications need more i/o points and a variety of i/o types, including temperature sensors, gas detectors, and water quality detectors, all of which can benefit from the versatile mixture of i/o features supported by the ioLogik 4000 series.
I/O expansion without a backplane
Active communication with MX-AOPC UA Server
Friendly configuration via web browser
Simplifies i/o management with MXIO library for Windows or Linux
Active communication with MX-AOPC UA Server
Friendly configuration via web browser
Simplifies i/o management with MXIO library for Windows or Linux
Specifications
Attribute | Value |
---|---|
Accessory Type | Remote I/O Module |
Range | ioLogik 4000 |
Series | ioLogik 4000 |
Input Type | Digital |
Output Type | Digital |
For Use With | MX-AOPC UA Server |
Dimensions | 0.56 x 3.90 x 2.76 in |