Siemens Expansion Module for use with SIMATIC Box IPC627D, SIMATIC Panel IPC677D, SIMATIC Rack IPC547E, IPC827D,
- RS Stock No.:
- 255-3662
- Mfr. Part No.:
- 6ES76482AJ701MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP58,572.10
(exc. VAT)
PHP65,600.75
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,572.10 |
*price indicative
- RS Stock No.:
- 255-3662
- Mfr. Part No.:
- 6ES76482AJ701MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Expansion Module | |
| For Use With | SIMATIC Box IPC627D, SIMATIC Panel IPC677D, SIMATIC Rack IPC547E, IPC827D, IPC847D, IPC647D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Expansion Module | ||
For Use With SIMATIC Box IPC627D, SIMATIC Panel IPC677D, SIMATIC Rack IPC547E, IPC827D, IPC847D, IPC647D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Siemens 6ES series is a SIMATIC IPC memory expansion memory module. It has 8 Gbyte capacity. It is capable of reading and writing data into the memory 10^6 times per second. Error correction code memory that uses an error correction code to detect and correct n-bit data corruption which occurs in memory. Suitable for SIMATIC Rack IPC547E, IPC647D, IPC847D, SIMATIC Box IPC627D, IPC827D, SIMATIC Panel IPC677D.
Type of memory DDR3-1600 DIMM, ECC
Memory size 8 Gbyte
Suitable for SIMATIC Rack IPC547E, IPC647D, IPC847D, SIMATIC Box IPC627D, IPC827D, SIMATIC Panel IPC677D
Related links
- Siemens Expansion Module for use with SIMATIC Panel IPC677D SIMATIC Rack IPC547E
- Siemens Expansion Module for use with SIMATIC Rack IPC547E IPC647D IPC847D, SIMATIC
- Siemens Expansion Module for use with SIMATIC Rack IPC547E SIMATIC Box IPC627D IPC647D, SIMATIC
- Siemens Expansion Module for use with SIMATIC Rack IPC547E SIMATIC Box IPC627D SIMATIC Panel
- Siemens Expansion Module for use with Field PG M5 SIMATIC Box IPC427E
- Siemens Expansion Module for use with SIMATIC Panel IPC477E SIMATIC Box IPC427E
- Siemens Expansion Module for use with SIMATIC Box IPC427E SIMATIC Panel IPC477E
- Siemens Expansion Module for use with SIMATIC Rack IPC547G

