Siemens 6ES7922 Series Front Connector for Use with S7-1500

Subtotal (1 unit)*

PHP16,913.82

(exc. VAT)

PHP18,943.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,913.82

*price indicative

RS Stock No.:
253-4074
Mfr. Part No.:
6ES79225CB000HB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Front Connector

Range

SIMATIC

Series

6ES7922

For Use With

S7-1500

COO (Country of Origin):
RO
The Siemens 6ES series is a Front connector with a single cores which is targeted for SIMATIC S7-1500. It is use for digital i/o modules.

Wire length 10 m
Design of cable H05Z-K
Material of the connection cable sheath polyolefin basis halogen-free
Color of cable sheath blue
Outer diameter of cable sheath 2.2 mm
Conductor cross section 0.5 mm²
Type of connecting terminal screw type terminal
Number of channels 20
Number of poles 40

Related links