Better World
Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- RS Stock No.:
- 253-2391
- Mfr. Part No.:
- ABE7H16R11
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,900.93
(exc. VAT)
PHP11,089.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,900.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 253-2391
- Mfr. Part No.:
- ABE7H16R11
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Base | |
| Product Type | Base | |
| Series | Telefast | |
| For Use With | Quantum Automation Platform | |
| IP Rating | IP20 | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | UL, CSA | |
| Better World Product | Yes | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Base | ||
Product Type Base | ||
Series Telefast | ||
For Use With Quantum Automation Platform | ||
IP Rating IP20 | ||
Hazardous Area Certification EAC | ||
Standards/Approvals UL, CSA | ||
Better World Product Yes | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
Schneider Electric ABE7 Series Base, I/O Communication Protocol, IP20 - ABE7H16R11
This passive base provides a connection platform for discrete I/O modules within a Quantum automation environment, enabling straightforward interfacing between field wiring and control electronics. It accepts a DC supply and offers 16 channels with Visual indication for channel status and power, designed for DIN rail or plate mounting in industrial control cabinets.
Features & Benefits
• 16 channels delivering individual signal routing and indication
• 1 LED per channel for Rapid channel status diagnosis
• 0.5A per channel enabling moderate current outputs
• 1.8A maximum common output to protect shared feeds
• HE-10 20-pin connector for Compact communication linking
• 2A fast‑blow internal fuse to isolate faulted circuits
• 1 LED per channel for Rapid channel status diagnosis
• 0.5A per channel enabling moderate current outputs
• 1.8A maximum common output to protect shared feeds
• HE-10 20-pin connector for Compact communication linking
• 2A fast‑blow internal fuse to isolate faulted circuits
Applications
• Suitable for modular I/O expansion on Quantum automation racks
• Ideal for discrete input and output distribution in PLC systems
• used with cabinet-mounted control panels requiring Visual status LEDs
• Can be used for migration or replacement in existing I/O arrays
• Ideal for discrete input and output distribution in PLC systems
• used with cabinet-mounted control panels requiring Visual status LEDs
• Can be used for migration or replacement in existing I/O arrays
What supply voltage is required for operation?
It operates from a 19 to 30V DC supply range complying with IEC 61131-2 requirements.
How are field conductors terminated?
Termination uses screw‑type terminals supporting solid and flexible conductors from AWG 28 to AWG 12 depending on conductor arrangement.
What mounting options are available?
It mounts to 35mm symmetrical DIN rail via clips or to a solid plate using a supplied fixing kit.
How does the unit behave under short‑circuit conditions?
A 2A fast‑blow 5x20mm fuse on the PLC end provides short‑circuit protection and limits fault current.
What environmental ratings and resistance does it provide?
It meets IP2X protection, withstands 750 °C incandescent wire exposure, and endures shock, vibration and common EMC levels for industrial use.
Related links
- Schneider Electric ABE7 Series Base for Use with Quantum Automation Platform
- Schneider Electric Advantys Telefast ABE7 Series Base for Use with Quantum Automation Platform
- Schneider Electric Modicon ABE7 Series Terminal Block for Use with Quantum Automation Platform
- Schneider Electric Base for use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- Schneider Electric ABE7 Series Base for Use with Plug-In Relay ABE7
- Schneider Electric ABE7 Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric ABE7 Series Base for Use with ABE7 16 Channel Simulator Sub Base
