Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No.:
- 253-0756
- Mfr. Part No.:
- 6ES79235BF000EB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,167.03
(exc. VAT)
PHP10,267.07
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,167.03 |
*price indicative
- RS Stock No.:
- 253-0756
- Mfr. Part No.:
- 6ES79235BF000EB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Pre-assembled I/O Cable | |
| Range | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 Digital I/O Modules | |
| Dimensions | 196.85 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Pre-assembled I/O Cable | ||
Range SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 Digital I/O Modules | ||
Dimensions 196.85 in | ||
- COO (Country of Origin):
- CZ
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module 4 x 16 pole and connection module 1 x 50 pole.
50-pin round cable
With 4 x 16-pin and 1x50-pin IDC connector
Unshielded
Cable length of 5 m
With 4 x 16-pin and 1x50-pin IDC connector
Unshielded
Cable length of 5 m
Related links
- Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
