Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules

Subtotal (1 unit)*

PHP11,679.77

(exc. VAT)

PHP13,081.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,679.77

*price indicative

RS Stock No.:
253-0754
Mfr. Part No.:
6ES79235BF000DB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Pre-assembled I/O Cable

Range

SIMATIC S7

For Use With

SIMATIC S7-300 / S7-1500 Digital I/O Modules

Dimensions

196.85 in

COO (Country of Origin):
RO
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module and connection module.

50-pin round cable
Shielded
Cable length of 5 m

Related links