Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System, Digital
- RS Stock No.:
- 249-6565
- Mfr. Part No.:
- 6ES71326BF012AA0
- Manufacturer:
- Siemens
- RS Stock No.:
- 249-6565
- Mfr. Part No.:
- 6ES71326BF012AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- DE
Siemens 6ES7132 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326BF012AA0
This digital output module manufactured by Siemens is designed for use with the SIMATIC I/O system. With dimensions of 15 x 73 x 58 mm, it is suitable for compact spaces.
Features & Benefits
• Digital output module with 8 channels for versatile connectivity
• Source output (PNP, current-sourcing) for efficient operation
• Module diagnostics for reliable performance
• Output delay with resistive load for precise control
• Short-circuit protection for enhanced safety
• Potential separation channels for added security
• Isolation tested with 707V DC for robustness
• Suitable for safety-related tripping of standard modules for compliance
• Source output (PNP, current-sourcing) for efficient operation
• Module diagnostics for reliable performance
• Output delay with resistive load for precise control
• Short-circuit protection for enhanced safety
• Potential separation channels for added security
• Isolation tested with 707V DC for robustness
• Suitable for safety-related tripping of standard modules for compliance
Applications
• Suitable for applications requiring digital signal processing
• Can be used for monitoring and controlling supply voltage in various setups
• Can be used for monitoring and controlling supply voltage in various setups
Can it be used for safety functions?
Yes, it is suitable for safety-related tripping of standard modules.
Will it provide reliable module diagnostics?
Yes, the module includes module diagnostics for consistent performance.
Related links
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- SMC EX245 Manifold Solenoid Valves Digital output module Digital input modules,
- Siemens Digital Output Module 6ES7132 Digital 24V
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0

