Turck TBIP Series I/O Module, 2 Port, Ethernet/IP
- RS Stock No.:
- 232-5699
- Mfr. Part No.:
- TBIP-L5-FDIO1-2IOL
- Manufacturer:
- Turck
Subtotal (1 unit)*
PHP191,293.81
(exc. VAT)
PHP214,249.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,293.81 |
*price indicative
- RS Stock No.:
- 232-5699
- Mfr. Part No.:
- TBIP-L5-FDIO1-2IOL
- Manufacturer:
- Turck
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
| Brand | Turck | |
| Product Type | I/O Module | |
| Number of Ports | 2 | |
| Maximum Operating Voltage | 28.8V | |
| Series | TBIP | |
| Interface Type | Ethernet/IP | |
| Housing Material | Polyamide 6 Fibreglass 30% | |
| IP Rating | IP67, IP65, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60068-2-27, IEC 60068-2-31/IEC 60068-2-32, EN 61131-2, EN 60068-2-6, ISO 13849-1:2008, IEC 61508, DIN EN ISO 4892-2A (2013) | |
| Minimum Operating Voltage | 20.4V | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Number of Ports 2 | ||
Maximum Operating Voltage 28.8V | ||
Series TBIP | ||
Interface Type Ethernet/IP | ||
Housing Material Polyamide 6 Fibreglass 30% | ||
IP Rating IP67, IP65, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60068-2-27, IEC 60068-2-31/IEC 60068-2-32, EN 61131-2, EN 60068-2-6, ISO 13849-1:2008, IEC 61508, DIN EN ISO 4892-2A (2013) | ||
Minimum Operating Voltage 20.4V | ||
Output Type Digital | ||
- COO (Country of Origin):
- DE
The Banner block module has glass fibre reinforced housing. It is mainly used for EtherNet/IP and CIP safety. It has two safe digital SIL3 inputs.
Integrated Ethernet switch
10 Mbps/100 Mbps supported
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
Related links
- Turck TBIP Series I/O Module, Ethernet/IP
- Turck TBIP Series I/O Module, Ethernet
- Turck TBPN Series I/O Module PROFINET
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-S Series I/O Module Ethernet
- SICK AFS/AFM60 EtherNet/IP Series Absolute Absolute Encoder 30V dc Ethernet IP Signal 10