Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS Stock No.:
- 226-4081
- Mfr. Part No.:
- 6ES7952-1KY00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP423,685.83
(exc. VAT)
PHP474,528.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP423,685.83 |
*price indicative
- RS Stock No.:
- 226-4081
- Mfr. Part No.:
- 6ES7952-1KY00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Range | SIMATIC S7 | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Range SIMATIC S7 | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7 series RAM memory card for S7-400. The memory size is 64 Mbyte.
Type of memory EPROM
Memory size 64Mbyte
Memory size 64Mbyte
Related links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Series Interface Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V
- Siemens SIMATIC S7 Series Input/Output Module
