Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- RS Stock No.:
- 226-4039
- Mfr. Part No.:
- 6ES7468-3BB50-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP26,463.66
(exc. VAT)
PHP29,639.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,463.66 |
*price indicative
- RS Stock No.:
- 226-4039
- Mfr. Part No.:
- 6ES7468-3BB50-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Range | S7-400 | |
| Series | SIMATIC S7-400 Series | |
| For Use With | C-bus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Range S7-400 | ||
Series SIMATIC S7-400 Series | ||
For Use With C-bus | ||
- COO (Country of Origin):
- HU
The Siemens SIMATIC S7-400 series IM cable with PS transfer, without C bus. It has 1.5 m cable length.
Cable length 1.5 m
Weight approx. 500 g
Weight approx. 500 g
Related links
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Interface Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
