Phoenix Contact PLC Expansion Module for use with Axioline F
- RS Stock No.:
- 207-4891
- Distrelec Article No.:
- 303-48-054
- Mfr. Part No.:
- 2702864
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP48,562.96
(exc. VAT)
PHP54,390.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,562.96 |
*price indicative
- RS Stock No.:
- 207-4891
- Distrelec Article No.:
- 303-48-054
- Mfr. Part No.:
- 2702864
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Axioline F | |
| Standards/Approvals | cULus | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Axioline F | ||
Standards/Approvals cULus | ||
Depth 54mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. The 2-channel DALI master enables communication with two DALI networks including their bus power supply with up to 230 mA each.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact PLC Expansion Module for use with Axioline F
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact PLC Expansion Module for use with Axioline F XC
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact AXL DO 16/3 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Inline Local Bus

