Siemens Connector for Use with Power Module
- RS Stock No.:
- 203-2770
- Mfr. Part No.:
- 6ES7194-4BA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,671.96
(exc. VAT)
PHP11,952.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,671.96 |
*price indicative
- RS Stock No.:
- 203-2770
- Mfr. Part No.:
- 6ES7194-4BA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Range | SIMATIC DP | |
| For Use With | Power Module | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Range SIMATIC DP | ||
For Use With Power Module | ||
- COO (Country of Origin):
- DE
The Siemens Sematic DP connection module for power module PM-E ET 200 PRO ECOFAST CU DP, 1x ECOFAST connection RS485. It has dimensions of 45mm x 130mm x 60mm.
Weight 125g
Related links
- Siemens Connector for Use with Power Module
- Siemens Connector for Use with Digital Electronic Module
- Siemens Connector for Use with PROFIBUS Interface Module
- Siemens Connector for Use with PROFINET Interface Module
- Siemens Connector for Use with Fail-Safe Electronic Module
- Siemens Power Supply Accessory 6SL3200-0S Series
- Siemens Connector for Use with Digital Electronic Module, 24 V
- Siemens Connector for Use with ET 200pro
