Allen Bradley SLC 500 PLC I/O Module -
- RS Stock No.:
- 817-820
- Mfr. Part No.:
- 1747-KE
- Manufacturer:
- Allen Bradley
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 817-820
- Mfr. Part No.:
- 1747-KE
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | SLC 500 | |
| For Use With | SLC 500 Series | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series SLC 500 | ||
For Use With SLC 500 Series | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
RS-232C DF1 Comms Module
This provides a link between all SLC500 fixed/modular CPUs and an external RS-232C device using DFI protocol.
Ideal for programming, troubleshooting and monitoring an SLC500 over a modem linkBaud rate 300 to 19200No address space used in CPUStatus LEDs aid troubleshooting5Vdc backplane current 150mA9-pin D connector
