Advantech Module Binary Binary for use with Remote Monitoring
- RS Stock No.:
- 795-031
- Mfr. Part No.:
- BB-SR3100
- Manufacturer:
- Advantech
N
Subtotal (1 unit)*
PHP87,301.32
(exc. VAT)
PHP97,777.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP87,301.32 |
*price indicative
- RS Stock No.:
- 795-031
- Mfr. Part No.:
- BB-SR3100
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Module Type | GateWay | |
| Input Type | Binary | |
| Number of Inputs | 2 | |
| Output Type | Binary | |
| Mount Type | DIN Rail, Wall | |
| Number of Outputs | 1 | |
| For Use With | Remote Monitoring | |
| Standards/Approvals | WEEE | |
| Depth | 97mm | |
| Width | 231mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Module Type GateWay | ||
Input Type Binary | ||
Number of Inputs 2 | ||
Output Type Binary | ||
Mount Type DIN Rail, Wall | ||
Number of Outputs 1 | ||
For Use With Remote Monitoring | ||
Standards/Approvals WEEE | ||
Depth 97mm | ||
Width 231mm | ||
- COO (Country of Origin):
- US
The Advantech Industrial cellular router offers secure Internet connectivity for devices and LANs via cellular networks, ensuring reliable communication even in remote locations.
Global LTE Cat.4 connectivity with 3G fallback enhances versatility
Dual SIM functionality guarantees automatic failover to ensure continuous service
Supports multiple Ethernet port configurations for flexible networking
Advanced security measures include VPN tunnelling for secure data transmission

