ifm electronic Power Distribution Module AC2 31.6V dc

N

Subtotal (1 unit)*

PHP20,325.41

(exc. VAT)

PHP22,764.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,325.41

*price indicative

TH - smart automation - PDP
RS Stock No.:
723-352
Mfr. Part No.:
AC200A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Distribution Module

Module Type

Interface

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

Series

AC2

Depth

80mm

Width

137.3mm

COO (Country of Origin):
PL
The IFM electronic AS-Interface ProcessLine Module is designed to facilitate efficient communication in industrial automation systems. Tailored for use in potentially hazardous environments, this robust device operates with an extended voltage range, ensuring reliability whether in dynamic processing lines or critical applications. Its sturdy stainless steel housing and IP67 protection rating guarantee durability while exposed to harsh conditions. The integration of Advanced electrical connections, alongside optional accessories, allows for straightforward installation and flexibility in diverse industrial settings. With extensive temperature tolerances and moisture resistance, it upholds consistent performance where it matters most.

Supports a maximum current load of up to 2 A per module/slot, optimising energy distribution

Functions effectively in ambient temperatures from -15 to 60°C, offering adaptability to environmental conditions

Boasts maximum humidity tolerance of 90% (non-condensing), maintaining operational integrity in moist atmospheres

Features an IP67 protection rating, with IP68 and IP69K options for additional safety in hazardous areas

Constructed from sturdy stainless steel housing, ensuring durability in demanding conditions

Related links