ifm electronic Interface Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-026
- Mfr. Part No.:
- AC5285
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP29,838.99
(exc. VAT)
PHP33,419.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP29,838.99 |
*price indicative
- RS Stock No.:
- 723-026
- Mfr. Part No.:
- AC5285
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 55°C | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Depth | 50mm | |
| Length | 108mm | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 55°C | ||
Series AC5 | ||
Standards/Approvals UL | ||
Depth 50mm | ||
Length 108mm | ||
Width 85mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Airbox provides efficient control and monitoring of pneumatic systems. Designed with quick mounting technology, this device streamlines field installations by offering a Compact solution for managing multiple inputs and outputs. The unit accommodates temperature ranges from -10 to 55°C and features robust protection standards (IP65/IP67) to ensure reliability in various industrial environments. With integrated watchdog capabilities and a user-friendly LED Interface for operation and error indication, the Airbox enhances both functionality and operational oversight.
Compact housing suitable for DIN rail mounting
Integrates seamlessly with pneumatic systems via 2 x 3/2-way slide valves
Supports versatile input and output configurations with 4 digital inputs and 2 pneumatic outputs
Compatible with AS-i flat cables, simplifying electrical connections
Operates effectively in medium temperatures ranging from -10°C to 50°C
Features a maximum current consumption of 280mA, ensuring efficient energy use
Allows for quick mounting to facilitate easy installations and replacements
Employs integrated watchdog functionality for enhanced system reliability
Related links
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5
- ifm electronic Interface Module AC1 31.6V dc

