Siemens RLU232 / BPZ:RLU232 Controller, Flush, 24 V

Subtotal (1 unit)*

PHP73,960.69

(exc. VAT)

PHP82,835.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,960.69

*price indicative

RS Stock No.:
639-149
Mfr. Part No.:
RLU232 / BPZ:RLU232
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Controller

Mount Type

Flush

Voltage

24 V

Series

RLU2

Width

9 mm

Height

176mm

Depth

86mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Universal Controller is a compact and reliable solution for single-loop control applications. It features two control loop and two switching outputs, making it suitable for a variety of HVAC and building automation tasks. This controller is ideal for standalone control tasks where simplicity and reliability are key.

With programmed standard applications

Menu driven operation

RoHS compliant