B&R X67 Series Output Module for Use with PLC, Analogue, 24 V dc
- RS Stock No.:
- 594-450
- Mfr. Part No.:
- X67AO1323
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP35,766.55
(exc. VAT)
PHP40,058.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,766.55 |
*price indicative
- RS Stock No.:
- 594-450
- Mfr. Part No.:
- X67AO1323
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Output Module | |
| Range | X67 Systeme | |
| Series | X67 | |
| Output Type | Analogue | |
| Number of Outputs | 4 | |
| For Use With | PLC | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Output Module | ||
Range X67 Systeme | ||
Series X67 | ||
Output Type Analogue | ||
Number of Outputs 4 | ||
For Use With PLC | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module includes 4 analog outputs with a 0 to 20 mA range and 12-bit digital converter resolution. It features an integrated enable relay for the initial phase very short cycle times and optimal shield grounding on all channels.
Nominal voltage is 24 VDC
Voltage range is 18 to 30 VDC
Integrated reverse polarity protection
Maximum actuator power supply is 12 W
Voltage range is 18 to 30 VDC
Integrated reverse polarity protection
Maximum actuator power supply is 12 W
