B&R X67 Systems Series PLC Accessory, 4 Outputs, 24 V dc
- RS Stock No.:
- 594-449
- Mfr. Part No.:
- X67AO1223
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP37,324.27
(exc. VAT)
PHP41,803.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,324.27 |
*price indicative
- RS Stock No.:
- 594-449
- Mfr. Part No.:
- X67AO1223
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC Accessory | |
| Series | X67 Systems | |
| Mount Type | Screw | |
| For Use With | PLC | |
| Supply Voltage | 24 V dc | |
| Number of Outputs | 4 | |
| Power Rating | 4W | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC Accessory | ||
Series X67 Systems | ||
Mount Type Screw | ||
For Use With PLC | ||
Supply Voltage 24 V dc | ||
Number of Outputs 4 | ||
Power Rating 4W | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module features 4 analog outputs with a ±10 V range and 12-bit digital converter resolution. It includes an integrated enable relay for the initial phase very short cycle times and optimal shield grounding on all channels.
Nominal voltage is 24 VDC
Voltage range is 18 to 30 VDC
Integrated reverse polarity protection
Maximum actuator power supply is 12 W
