B&R X67 Series I/O module for Use with PLC, Analog, Analogue, 24 V dc
- RS Stock No.:
- 594-446
- Mfr. Part No.:
- X67AM1223
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP35,766.55
(exc. VAT)
PHP40,058.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,766.55 |
*price indicative
- RS Stock No.:
- 594-446
- Mfr. Part No.:
- X67AM1223
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Range | X67 Systeme | |
| Series | X67 | |
| Input Type | Analog | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Output Type | Analogue | |
| For Use With | PLC | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Range X67 Systeme | ||
Series X67 | ||
Input Type Analog | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Output Type Analogue | ||
For Use With PLC | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module features 2 analog inputs and 2 analog outputs each with a ±10 V range and 12-bit digital converter resolution. It includes open circuit detection on inputs configurable digital input filters very short cycle times and optimal shield grounding on all channels.
X2X link with M12 B-coded connector
Four inputs and outputs with M12 A-coded connectors
I/O power supply via M8 4-pin connector
Four inputs and outputs with M12 A-coded connectors
I/O power supply via M8 4-pin connector
