Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- RS Stock No.:
- 559-227
- Mfr. Part No.:
- XELAN-BP210
- Manufacturer:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-227
- Mfr. Part No.:
- XELAN-BP210
- Manufacturer:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Accessory Type | Ethernet Extender | |
| Product Type | Ethernet Module | |
| Series | XELAN | |
| For Use With | Industrial Ethernet Extension | |
| IP Rating | IP21, IP31 | |
| Standards/Approvals | RoHS (2002/95/CE), REAC, IEC/EN 62368-1, EN 61000-6-4, EN 61000-6-2, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10 T0 30VDC | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Accessory Type Ethernet Extender | ||
Product Type Ethernet Module | ||
Series XELAN | ||
For Use With Industrial Ethernet Extension | ||
IP Rating IP21, IP31 | ||
Standards/Approvals RoHS (2002/95/CE), REAC, IEC/EN 62368-1, EN 61000-6-4, EN 61000-6-2, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032 | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 10 T0 30VDC | ||
- COO (Country of Origin):
- FR
The Etic Industrial Ethernet extender that provides two Single-Pair Ethernet (SPE) ports, enabling long-distance Ethernet transmission over copper wiring up to 2 km, depending on cable quality. It features a By-pass function, ensuring uninterrupted data flow in case of link failures. Its DIN rail mounting make it ideal for industrial environments.
IP31 metal casing
RoHS and REACH compliant
Related links
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- Etic LAN: 1x Ethernet Ethernet
- Etic LAN: 4x Ethernet Ethernet
- Etic LAN: 4x Ethernet Ethernet, WiFi
- Etic LAN: 1x Ethernet