Schneider Electric Advantys STB Series Connection Kit for Use with STB Series, Digital, 24 V
- RS Stock No.:
- 479-562
- Mfr. Part No.:
- STBDDI3425K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,630.12
(exc. VAT)
PHP6,305.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,630.12 |
*price indicative
- RS Stock No.:
- 479-562
- Mfr. Part No.:
- STBDDI3425K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Digital Input | |
| Range | Modicon STB distributed I/O solution | |
| Series | Advantys STB | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| For Use With | STB Series | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Digital Input | ||
Range Modicon STB distributed I/O solution | ||
Series Advantys STB | ||
Input Type Digital | ||
Number of Inputs 4 | ||
For Use With STB Series | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Input kit is part of the Modicon STB range, an offer of modular distributed I/O. This basic digital input kit is an accessory kit for Programmable Logic Controllers (PLC) and Programmable Automation Controllers (PAC).The kit has 4 digital inputs. Setting can be done via Advantys STB configuration software. It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications.
IP20 conforming to IEC 61131-2 class 1
Pollution degree 2 conforming to IEC 60664-1
FM Class 1 Division 2 and CSA certified
Pollution degree 2 conforming to IEC 60664-1
FM Class 1 Division 2 and CSA certified
Related links
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series 24 V
- Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series 24 V
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series 24 V
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series 24 V
- Schneider Electric Advantys STB Series Digital Output Module for Use with Modicon STB 24 V dc
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Modicon STB 24 V dc
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Modicon STB 24 V dc
- Schneider Electric Advantys STB Series Interface Module, 24 V dc

