Siemens SIMATIC ET 200S Series PLC I/O Module
- RS Stock No.:
- 467-686
- Mfr. Part No.:
- 6GK5786-2BB60-2AB0
- Manufacturer:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-686
- Mfr. Part No.:
- 6GK5786-2BB60-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Series | SIMATIC ET 200S | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 251 x 251 x 72 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Series SIMATIC ET 200S | ||
Maximum Operating Temperature +70°C | ||
Dimensions 251 x 251 x 72 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
SCALANCE W-786-2PRO — Access Point
SCALANCE access points with two built-in radio interfaces
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors
