Trendnet ETH Series Mounting Kit for Use with TEG-S16Dg and TEG-S24Dg
- RS Stock No.:
- 309-668
- Mfr. Part No.:
- ETH-11MK
- Manufacturer:
- Trendnet
- RS Stock No.:
- 309-668
- Mfr. Part No.:
- ETH-11MK
- Manufacturer:
- Trendnet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Accessory Type | Mounting Accessory | |
| Range | Rack Mount Kit | |
| Series | ETH | |
| For Use With | TEG-S16Dg and TEG-S24Dg | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Accessory Type Mounting Accessory | ||
Range Rack Mount Kit | ||
Series ETH | ||
For Use With TEG-S16Dg and TEG-S24Dg | ||
- COO (Country of Origin):
- TW
The Trendnet Rack Mount Kit comes with two metal mounting brackets and mounting screws to mount a switch to a standard equipment rack. The compatible switches must have 4 mounting points on each side that are 2 mm apart.
Mount an 11 inch wide switch to a 19 inch networking equipment rack
Compatible with TEG S16Dg and TEG S24Dg
NDAA and TAA compliant
Compatible with TEG S16Dg and TEG S24Dg
NDAA and TAA compliant
