Allen Bradley E300 Series Connector for Use with 193-EXP-DIO-42-24D, Digital, Digital
- RS Stock No.:
- 250-338
- Mfr. Part No.:
- 193-NCXP-DIO-CNT
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
PHP1,532.20
(exc. VAT)
PHP1,716.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,532.20 |
*price indicative
- RS Stock No.:
- 250-338
- Mfr. Part No.:
- 193-NCXP-DIO-CNT
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Power Supply Connector | |
| Range | E300 | |
| Series | E300 | |
| Input Type | Digital | |
| Output Type | Digital | |
| For Use With | 193-EXP-DIO-42-24D | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Power Supply Connector | ||
Range E300 | ||
Series E300 | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With 193-EXP-DIO-42-24D | ||
- COO (Country of Origin):
- US
The Allen Bradley E300 Overload Relays replacement connectors and 20cm Cable for Digital Expansion Modules.
China CCC certified
Related links
- Allen Bradley E300 Series Connector for Use with 193-EXP-AIO-31 Analogue
- Allen Bradley E300 Series Connector for Use with 193-EXP-PS-DC, 240 V ac
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-42-24D
- Allen Bradley E300 Series Connector for Use with 193-EIO-63-24D
- Allen Bradley E300 Series Connector for Use with PLC
- Allen Bradley E300 Series Connector for Use with 193-EIO-43-120
- Allen Bradley E300 Series Connector for Use with 193-ESM-VIG-30A-CT, V dc
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-22-120
