Eaton OPT Series Fieldbus Interface Module for Use with Variable Frequency Drive, Modbus RS485
- RS Stock No.:
- 231-750
- Mfr. Part No.:
- 125067 OPTC2
- Manufacturer:
- Eaton
- RS Stock No.:
- 231-750
- Mfr. Part No.:
- 125067 OPTC2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fieldbus Modules | |
| Range | Eaton SPX | |
| Series | OPT | |
| Input Type | Modbus RS485 | |
| For Use With | Variable Frequency Drive | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fieldbus Modules | ||
Range Eaton SPX | ||
Series OPT | ||
Input Type Modbus RS485 | ||
For Use With Variable Frequency Drive | ||
The Eaton field bus module is specifically designed for variable frequency drives, offering a robust and reliable connection for enhanced communication and control. Crafted to integrate seamlessly with the SVX and SPX series, it features a Modbus RS485 protocol that ensures efficient data transmission. Its array of screw terminals allows for straightforward and secure connections, making installation straightforward even in challenging environments. The module has been rigorously tested to meet international standards, providing peace of mind through its certification for use in both the US and Canada. With a compact design that includes an impressive array of features, this field bus module not only bolsters system performance but also contributes to overall energy efficiency.
Designed for integration with variable frequency drives to enhance communication capabilities
Utilises Modbus RS485 protocol for high efficiency in data transmission
Screw terminals provide secure and reliable connections
Compact dimensions enable use in space-constrained installations
Certified for use in both the US and Canada, ensuring compliance with international standards
Offers improved energy efficiency through effective system communication
Rigorous testing guarantees compliance with industry safety standards
Utilises Modbus RS485 protocol for high efficiency in data transmission
Screw terminals provide secure and reliable connections
Compact dimensions enable use in space-constrained installations
Certified for use in both the US and Canada, ensuring compliance with international standards
Offers improved energy efficiency through effective system communication
Rigorous testing guarantees compliance with industry safety standards

