Telemecanique Cord Set for Use with Modicon M340

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
147-865
Mfr. Part No.:
BMXFCC303
Manufacturer:
Telemecanique
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique

Accessory Type

Cord Set

For Use With

Modicon M340

Modicon M340 40 Way Terminal Connector/ HE10 Connectors


Pre-formed 40-way cordsets with HE10 connectors. For use with Telefast Advantys ABE 7 sub-bases


Schneider Electric Modicon M340 PLC


Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution.


Performance


Data rate: 20kb/s to 1Mb/s (bus length dependent)
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory


Compact design


3 communication ports integrated in the processor
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format


Communicative, with its integrated ports


CANopen machine and installation bus
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL


Expert


Counter modules with ready-to-use functions
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery


Innovative and Ruggedness


USB port as standard
Embedded webserver
Recipe file management via FTP protocol
“Plug and Load” SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.


Ruggedness

Related links