Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- RS Stock No.:
- 133-871
- Mfr. Part No.:
- 2908413
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP223,495.91
(exc. VAT)
PHP250,315.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP223,495.91 |
*price indicative
- RS Stock No.:
- 133-871
- Mfr. Part No.:
- 2908413
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Cable | |
| Range | VIP I/O-Marshalling | |
| Series | CAB-MSTB | |
| For Use With | Honeywell C300 Universal I/O | |
| Supply Voltage | 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Cable | ||
Range VIP I/O-Marshalling | ||
Series CAB-MSTB | ||
For Use With Honeywell C300 Universal I/O | ||
Supply Voltage 30 V ac/dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface cable is a VIP 16-channel cable designed for use with Honeywell C300 universal I/O systems. With a length of 20.0m, this cable features locking flanges for secure connections and is made with 18 AWG halogen-free material. Ideal for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly, this cable ensures reliable performance in various ambient conditions.
Locking flanges ensure secure connections
Halogen-free and flame-resistant for safety
Splits cable for connecting two modules
Withstands temperatures from -40°C to 90°C
Shielded design for added protection
Halogen-free and flame-resistant for safety
Splits cable for connecting two modules
Withstands temperatures from -40°C to 90°C
Shielded design for added protection
Related links
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- WISE 4012 Series I/O module for Use with IOT Devices Digital, 10 → 30 V dc
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- TE Connectivity XFP Connector Male 30-Position, 788862-1
- TE Connectivity XFP Female 2-Port 30-Position, 1367500-1
- Siemens S55375 Series PLC I/O Module for Use with HVAC Relay Outputs
- Siemens PLC I/O Module for Use with HVAC Relay Outputs 16-Input
- Phoenix Contact VIP-3 Series Interface Module for Use with Controllers And I/O Cards, 25/60 V ac/dc
