Eaton xComfort Series Communication Module for Use with C-load, Binary, Switching, 230 V

Subtotal (1 unit)*

PHP11,825.43

(exc. VAT)

PHP13,244.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,825.43

*price indicative

RS Stock No.:
126-090
Mfr. Part No.:
172939 CSAU-01/01-10IE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Switch Actuator

Range

CSAU-01/01-10IE

Series

xComfort

Number of Inputs

1

Input Type

Binary

Output Type

Switching

For Use With

C-load

Supply Voltage

230 V

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Switching Actuator with a small design and easy installation, it allows for efficient control of lighting, ventilation, and heating systems. This actuator is suitable for various applications such as controlling lights in stairways and hallways,

Switching actuator with a maximum switching current of 10A
Energy measurement capability for monitoring power consumption
Can be used with existing wall switches and retractive switches
Radio frequent bidirectional operation for enhanced functionality

Related links