- RS Stock No.:
- 770-917
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 10 working days from desptach date
Added
Price 1 Lot of 2
PHP1,248.78
(exc. VAT)
PHP1,398.63
(inc. VAT)
Lot(s) | Per Lot | Per Unit* |
1 - 14 | PHP1,248.78 | PHP624.39 |
15 - 29 | PHP1,211.31 | PHP605.655 |
30 + | PHP1,174.98 | PHP587.49 |
*price indicative |
- RS Stock No.:
- 770-917
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
GRP Pultrusions
Lightweight, strong and corrosion resistant
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Length | 1.15m |
Material | Laminated Plastic |
Laminated | Yes |
Laminate Material | Glass Reinforced Plastic |
Tube Form | Square |
Thickness | 3mm |
Height | 25.5mm |
Width | 25.5mm |
Density | 1.8 → 2.2g/cm³ |
Water Absorption | 0.5% |
Maximum Operating Temperature | +90°C |
Hardness | 45 to 60 Barcol |
Thermal Conductivity | 0.37W/mK |
Tensile Strength | 290 → 760 N/mm² |