- RS Stock No.:
- 680-858
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 680-858
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
Standards
DIN 50014
Specifications
Attribute | Value |
---|---|
Colour | Clear |
Length | 1m |
Material | Acrylic |
Form | Rod |
Rod Diameter | 15mm |
Density | 1.41g/cm³ |
Impact Strength | 18kJ/m² |
Tensile Strength | 65 MPa |
Flammability Rating | UL 94 HB |
Maximum Operating Temperature | +70°C |
Water Absorption | 0.005% |
Hardness | M 90 Rockwell |
Thermal Conductivity | 0.19 → 0.21W/mK |