SKF GEG 25 ES 25mm Bore Spherical Bearing, 42mm O.D
- RS Stock No.:
- 217-6757
- Mfr. Part No.:
- GEG 25 ES
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-6757
- Mfr. Part No.:
- GEG 25 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 25mm | |
| Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 25mm | ||
Outside Diameter 42mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
0° nominal contact angle
