SKF Plain Bearing, Bushing Type, 2mm Flange Width, 35mm ID, 39mm OD - PCMF 353916 E
Comfortably mount equipment and align parts with this plain bearing from SKF. It slips onto a shaft to support equipment moving at high speeds under heavy loads, so it's a reliable option for use in vehicles. The small but mighty unit handles 35.5kN dynamic and 110kN static forces in radial directions to suit heavy-duty systems. Thanks to the flange lip, this bearing also stands up to a steady pressure of 33.5kN and an active one of 104kN from the axial direction. This means it makes quick work of lifting and lowering components.
Features & Benefits
• Performs in extreme environments thanks to its wide operating temperature range of -200°C to +250°C • Light weight of 35g won't put strain on a shaft • Low 0.03μ friction coefficient indicates it slides easily without lubrication
Applications
• Oil and gas sector • Construction projects • Marine industry • Manufacturing facilities
What material is this plain bearing made from?
The product is made of a PTFE composite, which has a very low friction coefficient. The material also holds up in high temperatures and shrugs off chemicals and solvents, so you can use it in contaminated settings.