RS PRO 20 mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 558-465
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP978.06
(exc. VAT)
PHP1,095.43
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP978.06 |
*price indicative
- RS Stock No.:
- 558-465
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Size | 20mm | |
| Sub Type | Flanged | |
| Outside Diameter | 28mm | |
| Material | Oil Retaining Tin Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Size 20mm | ||
Sub Type Flanged | ||
Outside Diameter 28mm | ||
Material Oil Retaining Tin Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
The RS Pro Flanged bearing is a self lubricating bearing made from metal alloys with porous structures that channel lubricants between the bearing and the shaft. Standard Oilite bearings are impregnated with highly refined mineral oil to ISO VG (SAE 30) standards, featuring a high viscosity index and additives that provide anti-oxidant, anti-rust, and defoamant properties. The recommended lubricant is shell tellus S2 MX68, and the bearing operates effectively within a temperature range of -15°C to +75°C. Typically made from standard Oilite oil-retaining tin bronze, it offers an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for a wide variety of applications requiring long-term self-lubricating performance.
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
All dimensions and tolerances of our metric ranges conform to ISO 2795 1991
Related links
- RS PRO 20 mm Bore Bush, 28 mm OD
- RS PRO 28 mm Bore Bush, 36 mm OD
- RS PRO 28 mm Length 6 mm Flexible Beam Coupling
- RS PRO Pneumatic Piston Rod Cylinder - 20 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20 mm Bore Double Acting Acting
- RS PRO Pneumatic Cylinder - 20 mm Bore Double Acting Acting
- RS PRO ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20 mm Bore 75 mm Double Acting Acting

