NTN 22308EAW33 Round 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-708
- Mfr. Part No.:
- 22308EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP8,731.33
(exc. VAT)
PHP9,779.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,731.33 |
*price indicative
- RS Stock No.:
- 454-708
- Mfr. Part No.:
- 22308EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40 mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 5400rpm | |
| Limiting Speed | 7400rpm | |
| Outside Diameter | 90 mm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 152kN | |
| Series | 22308EAW33 | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 6600rpm | |
| Dynamic Load Rating | 169kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40 mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 5400rpm | ||
Limiting Speed 7400rpm | ||
Outside Diameter 90 mm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 152kN | ||
Series 22308EAW33 | ||
Internal Clearance CN | ||
Maximum Speed - Oil 6600rpm | ||
Dynamic Load Rating 169kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
