NTN 22222EAKW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-704
- Mfr. Part No.:
- 22222EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP31,361.67
(exc. VAT)
PHP35,125.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,361.67 |
*price indicative
- RS Stock No.:
- 454-704
- Mfr. Part No.:
- 22222EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110 mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 602kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4100rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 643kN | |
| Series | 22222EAKW33 | |
| Internal Clearance | CN | |
| Outside Diameter | 200 mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110 mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 602kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 4100rpm | ||
Number of Rows 2 | ||
Static Load Rating 643kN | ||
Series 22222EAKW33 | ||
Internal Clearance CN | ||
Outside Diameter 200 mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
