NTN 22220EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-703
- Mfr. Part No.:
- 22220EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP25,507.06
(exc. VAT)
PHP28,567.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,507.06 |
*price indicative
- RS Stock No.:
- 454-703
- Mfr. Part No.:
- 22220EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100 mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 180 mm | |
| Dynamic Load Rating | 472kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Series | 22220EAW33C3 | |
| Static Load Rating | 495kN | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 4600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100 mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 180 mm | ||
Dynamic Load Rating 472kN | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Series 22220EAW33C3 | ||
Static Load Rating 495kN | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 4600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
