NTN 22218EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-698
- Mfr. Part No.:
- 22218EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP19,035.91
(exc. VAT)
PHP21,320.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | PHP19,035.91 |
*price indicative
- RS Stock No.:
- 454-698
- Mfr. Part No.:
- 22218EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90 mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 398kN | |
| Series | 22218EAW33 | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5100rpm | |
| Outside Diameter | 160 mm | |
| Dynamic Load Rating | 384kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90 mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 398kN | ||
Series 22218EAW33 | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Limiting Speed 5100rpm | ||
Outside Diameter 160 mm | ||
Dynamic Load Rating 384kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
