NTN 22216EAW33 Cylindrical 80 mm ID Spherical Bearing, 140 mm OD
- RS Stock No.:
- 454-694
- Mfr. Part No.:
- 22216EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP14,223.05
(exc. VAT)
PHP15,929.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,223.05 |
*price indicative
- RS Stock No.:
- 454-694
- Mfr. Part No.:
- 22216EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22216EAW33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 278kN | |
| Outside Diameter | 140mm | |
| Limiting Speed | 5800rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 287kN | |
| Internal Clearance | CN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22216EAW33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 278kN | ||
Outside Diameter 140mm | ||
Limiting Speed 5800rpm | ||
Number of Rows 2 | ||
Static Load Rating 287kN | ||
Internal Clearance CN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
