NTN 22211EAKW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 453-626
- Mfr. Part No.:
- 22211EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,504.10
(exc. VAT)
PHP8,404.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,504.10 |
*price indicative
- RS Stock No.:
- 453-626
- Mfr. Part No.:
- 22211EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55 mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 100 mm | |
| Internal Clearance | CN | |
| Series | 22211EAKW33 | |
| Static Load Rating | 148kN | |
| Dynamic Load Rating | 155kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55 mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 100 mm | ||
Internal Clearance CN | ||
Series 22211EAKW33 | ||
Static Load Rating 148kN | ||
Dynamic Load Rating 155kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Limiting Speed 8200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
