NTN 22209EAKW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 453-616
- Mfr. Part No.:
- 22209EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,608.24
(exc. VAT)
PHP7,401.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,608.24 |
*price indicative
- RS Stock No.:
- 453-616
- Mfr. Part No.:
- 22209EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45 mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9800rpm | |
| Dynamic Load Rating | 121kN | |
| Outside Diameter | 85 mm | |
| Internal Clearance | CN | |
| Series | 22209EAKW33 | |
| Static Load Rating | 113kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45 mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 9800rpm | ||
Dynamic Load Rating 121kN | ||
Outside Diameter 85 mm | ||
Internal Clearance CN | ||
Series 22209EAKW33 | ||
Static Load Rating 113kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
