NTN 22208EAW33C3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 453-614
- Mfr. Part No.:
- 22208EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,103.87
(exc. VAT)
PHP6,836.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,103.87 |
*price indicative
- RS Stock No.:
- 453-614
- Mfr. Part No.:
- 22208EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40 mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Series | 22208 | |
| Static Load Rating | 105kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 116kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 80 mm | |
| Limiting Speed | 11000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40 mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Series 22208 | ||
Static Load Rating 105kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 116kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 80 mm | ||
Limiting Speed 11000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
