NTN 22207EAKW33C3 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 453-608
- Mfr. Part No.:
- 22207EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP5,724.12
(exc. VAT)
PHP6,411.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,724.12 |
*price indicative
- RS Stock No.:
- 453-608
- Mfr. Part No.:
- 22207EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35 mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 12000rpm | |
| Dynamic Load Rating | 100kN | |
| Outside Diameter | 72 mm | |
| Number of Rows | 2 | |
| Series | 22207EAKW33C3 | |
| Internal Clearance | C3 | |
| Static Load Rating | 92kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35 mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 12000rpm | ||
Dynamic Load Rating 100kN | ||
Outside Diameter 72 mm | ||
Number of Rows 2 | ||
Series 22207EAKW33C3 | ||
Internal Clearance C3 | ||
Static Load Rating 92kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
