- RS Stock No.:
- 202-3675
- Mfr. Part No.:
- OL-M16
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 202-3675
- Mfr. Part No.:
- OL-M16
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Piston Seal Kit, PVC Material, 30Nm Nominal Tightening Torque - OL-M16
Keep your pneumatic system working smoothly using this piston seal kit from Festo. It's designed to fit into a groove in your equipment to prevent air leakage and maintain pressure. You'll typically find a sealing ring like this used to hold two components together in a pneumatic compact cylinder. When both parts are compressed, the ring absorbs the pressure and then automatically returns to its original shape when the force is removed, allowing for consistent performance. It has a broad operating pressure range between -0.95 and 30 bar so you can use it in low-pressure and high-pressure applications.
Features & Benefits
Wide operating temperature range between -40°C and +100°C to withstand harsh industrial environments
PVC material offers impact resistance for durable performance
PVC material offers impact resistance for durable performance
Applications
Conveyor systems
Manufacturing industry
Medical technology
Automotive engineering
Beverage production
Manufacturing industry
Medical technology
Automotive engineering
Beverage production
How do I mount this sealing ring?
This sealing ring has an integrated M16 threaded connection, so you can mount it by simply slotting it into a compatible groove in your equipment. It has a nominal tightening torque of 30Nm to ensure a secure fit. For flexibility, the ring has a tightening torque tolerance of ±20%.
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Type | Sealing Ring |