Osram Connected Sensor PIR Sensor, 40m Sensor Range
- RS Stock No.:
- 193-8228
- Mfr. Part No.:
- 4058075232969
- Manufacturer:
- Osram
Subtotal (1 unit)*
PHP11,148.90
(exc. VAT)
PHP12,486.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP11,148.90 |
*price indicative
- RS Stock No.:
- 193-8228
- Mfr. Part No.:
- 4058075232969
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Detector Type | Connected Sensor | |
| Sensor Radius | 40m | |
| Diameter | 95mm | |
| Depth | 66 mm | |
| Width | 95mm | |
| Height | 66 mm | |
| Series | L0 A001 | |
| Tamper Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Detector Type Connected Sensor | ||
Sensor Radius 40m | ||
Diameter 95mm | ||
Depth 66 mm | ||
Width 95mm | ||
Height 66 mm | ||
Series L0 A001 | ||
Tamper Resistant Yes | ||
- COO (Country of Origin):
- RO
SubstiTUBE Connected Sensor Low Bay | Stand-alone sensors
– 5 years guarantee
– Easy to install and use
– Simple installation and wiring
– 360° motion sensor (microwave technology)
– Combined daylight and presence detection
– Lifetime: up to 50,000 h
– Line voltage: 220…240 V
– Network protocol: ZigBee 3.0 (2.4 GHz mesh network)
– Operating frequency: 50/60 Hz
– Type of protection: IP54
– One system can operate up to 20 sensors and 180 lamps
– Mounting height up to 4 m
– Easy to install and use
– Simple installation and wiring
– 360° motion sensor (microwave technology)
– Combined daylight and presence detection
– Lifetime: up to 50,000 h
– Line voltage: 220…240 V
– Network protocol: ZigBee 3.0 (2.4 GHz mesh network)
– Operating frequency: 50/60 Hz
– Type of protection: IP54
– One system can operate up to 20 sensors and 180 lamps
– Mounting height up to 4 m
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Phoenix Contact Connected Sensor PIR Sensor
- Schneider Electric Motion Detector PIR Sensor, 16m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Hager Motion Detector PIR Sensor, 6m Sensor Range
- Hager IR Detector PIR Sensor, 16m Sensor Range
- RS PRO Presence Detector PIR Sensor, 16m Sensor Range
- Schneider Electric PIR Motion Detector PIR Sensor, 10 x20mm Sensor Range
- Osram PIR Sensor
