Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Pliers & Cutters
Pipe Cutters
Adaptaflex Cutter Blade 32 mm, Cuts Non-Metallic
RS Stock No.:
186-5117
Mfr. Part No.:
KWIKCUT-BLADE
Manufacturer:
Adaptaflex
View all Pipe Cutters
Discontinued product
RS Stock No.:
186-5117
Mfr. Part No.:
KWIKCUT-BLADE
Manufacturer:
Adaptaflex
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Kwikcut® Conduit Cutter
The ideal cutting tool for non-metallic conduits up to 32mm diameter.
The tool comprises of a PTFE coated steel blade supported in a tough nylon handle
Spare blades are available
Attribute
Value
Cutting Capacity
32 mm
Material Cut
Non-Metallic
Body Material
Steel
Cutter Type
Quick Cut