- RS Stock No.:
- 166-1104
- Mfr. Part No.:
- BAR141E6327HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1104
- Mfr. Part No.:
- BAR141E6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Application | RF Attenuator, RF Switch |
Number of Elements per Chip | 2 |
Maximum Forward Current | 140mA |
Maximum Reverse Voltage | 100V |
Typical Carrier Life Time | 1000ns |
Maximum Forward Voltage | 1.25V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 0.5pF |
Maximum Series Resistance @ Maximum IF | 12 Ω @ 10 mA |
Dimensions | 2.9 x 1.3 x 1.15mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.3mm |
Minimum Operating Temperature | -55 °C |