Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8001LI
- RS Stock No.:
- 727-2561
- Mfr. Part No.:
- KSZ8001LI
- Manufacturer:
- Micrel
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-2561
- Mfr. Part No.:
- KSZ8001LI
- Manufacturer:
- Micrel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Standard Supported | IEEE 802.3u | |
| Number of Channels per Chip | 1 | |
| Typical Data Rate | 10 Mbps, 100 Mbps | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Standard Supported IEEE 802.3u | ||
Number of Channels per Chip 1 | ||
Typical Data Rate 10 Mbps, 100 Mbps | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
