- RS Stock No.:
- 908-7126
- Mfr. Part No.:
- OPB771TZ
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7126
- Mfr. Part No.:
- OPB771TZ
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB715/6/7/8 Reflective Object Sensors
Reflective Optical Sensors, Optek
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 2 mm → 5.6 mm |
Output Type | TTL |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 1.8V |
Terminal Type | Wire Lead |
Light Source | LED |
Maximum Current | 40 mA |
Series | TZ |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |