- RS Stock No.:
- 816-7558
- Mfr. Part No.:
- XUM5ANCNL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-7558
- Mfr. Part No.:
- XUM5ANCNL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Miniature Photoelectric Detectors
Miniature design, plastic bodied
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Terminal Type | Screw |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | <1 ms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Housing Material | Plastic |